10630-017 | SCHROFF
Server cabinet, 42 U, single, (H x W x D) 2000 x 600 x 1200 mm, IP20, steel, black gray, 10630-017
Unit Price (€ / pc.)
1,615.3536 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,615.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,615.3536 €
Preconfigured, ready-to-use cabinet, for installation of various IT equipment. Integrated air baffle for front to back cooling. The cabinet can be easily integrated into an aisle containment system.
Technical specifications
Product type | Serverschrank | |
Version | 42 HE, einzeln | |
Height | 2000 mm | |
Width | 600 mm | |
Depth | 1200 mm | |
Material | Stahl | |
Colour | schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |