10630-020 | SCHROFF

47 U server cabinet, single, (H x W x D) 2200 x 800 x 1200 mm, IP20, steel, black gray, 10630-020

Order No.: 85H0196
EAN: 4036088222436
MPN:
10630-020
Series: Varistar CP
SCHROFF
10630-020 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,951.8856 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,951.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,951.8856 €
Preconfigured, ready-to-use cabinet, for installation of various IT equipment. Integrated air baffle for front to back cooling. The cabinet can be easily integrated into an aisle containment system.
Technical specifications
Version 47 U server cabinet, single
Width 800 mm
Colour black gray
Height 2200 mm
Material steel
Degree of protection (IP) IP20
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes