10630-033 | SCHROFF

Cabinet, 38 U, (H x W x D) 1800 x 600 x 600 mm, steel, black gray, 10630-033

Order No.: 85H0205
EAN: 4036088460784
MPN:
10630-033
Series: Varistar CP
10630-033 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
862.9642 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
862.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
862.9642 €
Decorative cabinet, with 19" slide-in housing integrated in the decorative frame, open at the front (no door), rear door with 1-point locking, side panels with quick-release fastener.
Technical specifications
Version 38 HE
Width 600 mm
Colour schwarzgrau
Height 1800 mm
Material Stahl
Product type Schrank
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes