10630-036 | SCHROFF
42 U cabinet, (H x W x D) 2000 x 600 x 800 mm, steel, black gray, 10630-036
Unit Price (€ / pc.)
926.6649 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Decorative cabinet, with 19" slide-in housing integrated in the decorative frame, open at the front (no door), rear door with 1-point locking, side panels with quick-release fastener.
Technical specifications
Version | 42 U cabinet | |
Width | 600 mm | |
Colour | black gray | |
Height | 2000 mm | |
Material | steel | |
Depth | 800 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |