10630-038 | SCHROFF

38 U cabinet, glass door front, steel door back, (H x W x D) 1800 x 600 x 800 mm, IP20, steel, black gray, 10630-038

Order No.: 85H0210
EAN: 4036088460838
MPN:
10630-038
Series: Varistar CP
SCHROFF
10630-038 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,099.7385 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,099.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,099.7385 €
Cabinet with glass front door, 1-point locking and side panels with quick release. Protection class: IP20.
Technical specifications
Version 38 U cabinet, glass door front, steel door back
Width 600 mm
Colour black gray
Height 1800 mm
Material steel
Degree of protection (IP) IP20
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes