10630-040 | SCHROFF
Cabinet, 42 U, glass door at front, steel door at rear, (H x W x D) 2000 x 600 x 800 mm, IP20, steel, black gray, 10630-040
Unit Price (€ / pc.)
1,123.7765 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,123.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,123.7765 €
Cabinet with glass front door, 1-point locking and side panels with quick release. Protection class: IP20.
Technical specifications
Product type | Schrank | |
Version | 42 HE, Glastür vorne, Stahltür hinten | |
Height | 2000 mm | |
Width | 600 mm | |
Depth | 800 mm | |
Material | Stahl | |
Colour | schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |