10630-048 | SCHROFF
42 U seismic cabinet, (H x W x D) 2000 x 600 x 800 mm, IP55, steel, black gray, 10630-048
As a private customer, you can buy this item as soon as we have it back in stock.
Cabinet with IP 55 and EMC compliance for extreme seismic environments tested to Bellcore zone 4 with a dynamic load-carrying capacity of 500 kg. The cabinet is widely used in ICT applications in earthquake prone areas, construction and shipping facilities, airports, railways and many more.
Technical specifications
Version | 42 U seismic cabinet | |
Width | 600 mm | |
Colour | black gray | |
Height | 2000 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 800 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |