11130-213 | SCHROFF

47 U data/network cabinet, 4 compartments, (H x W x D) 2200 x 800 x 1000 mm, IP20, steel, light gray/black gray, 11130-213

Order No.: 85H0287
EAN: 4036088215766
MPN:
11130-213
SCHROFF
11130-213 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
5,169.3719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,169.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,169.3719 €
Colocation cabinets with 4 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version 47 U data/network cabinet, 4 compartments
Width 800 mm
Colour light gray/black gray
Height 2200 mm
Material steel
Degree of protection (IP) IP20
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes