11130-214 | SCHROFF

40 U data/network cabinet, 2 compartments, (H x W x D) 2000 x 600 x 1200 mm, IP20, steel, light gray/black gray, 11130-214

Order No.: 85H0288
EAN: 4036088215773
MPN:
11130-214
SCHROFF
11130-214 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,447.0492 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,447.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,447.0492 €
Colocation cabinets with 2 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version 40 U data/network cabinet, 2 compartments
Width 600 mm
Colour light gray/black gray
Height 2000 mm
Material steel
Degree of protection (IP) IP20
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes