11130-222 | SCHROFF

Data/network cabinet, 47 U, 4 compartments, (H x W x D) 2200 x 600 x 1200 mm, IP20, steel, light gray/black gray, 11130-222

Order No.: 85H0296
EAN: 4036088215858
MPN:
11130-222
SCHROFF
11130-222 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
5,073.2199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,073.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,073.2199 €
Colocation cabinets with 4 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Ausführung 47 HE, 4 Fächer
Breite 600 mm
Farbe lichtgrau/schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Daten-/Netzwerkschrank
Schutzart (IP) IP20
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes