11130-258 | SCHROFF
Data/network cabinet, 52 U, 3 compartments, (H x W x D) 2450 x 600 x 1000 mm, IP20, steel, light gray/black gray, 11130-258
Unit Price (€ / pc.)
3,872.5218 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,872.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,872.5218 €
Colocation cabinets with 3 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Product type | Daten-/Netzwerkschrank | |
Version | 52 HE, 3 Fächer | |
Height | 2450 mm | |
Width | 600 mm | |
Depth | 1000 mm | |
Material | Stahl | |
Colour | lichtgrau/schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |