11130-274 | SCHROFF
Data/network cabinet, 52 U, 4 compartments, (H x W x D) 2450 x 800 x 1200 mm, IP20, steel, light gray/black gray, 11130-274
Unit Price (€ / pc.)
5,471.0488 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5,471.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,471.0488 €
Colocation cabinets with 4 compartments in RAL 7035 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Product type | Daten-/Netzwerkschrank | |
Version | 52 HE, 4 Fächer | |
Height | 2450 mm | |
Width | 800 mm | |
Depth | 1200 mm | |
Material | Stahl | |
Colour | lichtgrau/schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |