11249-003 | SCHROFF
Outdoor unibody cabinet, 16 U, with one door, double wall, (H x W x D) 930 x 700 x 500 mm, IP55, aluminum, light gray, 11249-003
Unit Price (€ / pc.)
1,907.4153 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,907.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,907.4153 €
Outdoor cabinet with single door and one-piece internal housing with removable external cladding. Protection class: IP55.
Technical specifications
Product type | Outdoor-Unibody-Schrank | |
Version | 16 HE, mit einer Tür, Doppelwand | |
Height | 930 mm | |
Width | 700 mm | |
Depth | 500 mm | |
Material | Aluminium | |
Colour | lichtgrau | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |