11249-016 | SCHROFF
Outdoor unibody cabinet, 25 U, with one door, double wall, (H x W x D) 1330 x 700 x 500 mm, IP55, aluminum, light gray, 11249-016
Outdoor cabinet with single door and one-piece internal housing with removable external cladding. Forced heat dissipation by integrated heat exchanger in the door. Protection class: IP55.
Technical specifications
Product type | Outdoor-Unibody-Schrank | |
Version | 25 HE , mit einer Tür, Doppelwand | |
Height | 1330 mm | |
Width | 700 mm | |
Depth | 500 mm | |
Material | Aluminium | |
Colour | lichtgrau | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |