12130-202 | SCHROFF

Data/network cabinet, 42 U, 2 compartments, (H x W x D) 2000 x 600 x 1000 mm, IP20, steel, white/black gray, 12130-202

Order No.: 85H0318
EAN: 4036088216152
MPN:
12130-202
SCHROFF
12130-202 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
3,044.4127 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,044.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,044.4127 €
Colocation cabinets with 2 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Ausführung 42 HE, 2 Fächer
Breite 600 mm
Farbe weiß/schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Daten-/Netzwerkschrank
Schutzart (IP) IP20
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes