12130-213 | SCHROFF
Data/network cabinet, 47 U, 4 compartments, (H x W x D) 2200 x 800 x 1000 mm, IP20, steel, white/black gray, 12130-213
Unit Price (€ / pc.)
5,169.3719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,169.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,169.3719 €
Colocation cabinets with 4 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Ausführung | 47 HE, 4 Fächer | |
Breite | 800 mm | |
Farbe | weiß/schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Produkt-Art | Daten-/Netzwerkschrank | |
Schutzart (IP) | IP20 | |
Tiefe | 1000 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |