12130-224 | SCHROFF

Data/network cabinet, 47 U, 3 compartments, (H x W x D) 2200 x 800 x 1200 mm, IP20, steel, white/black gray, 12130-224

Order No.: 85H0340
EAN: 4036088216374
MPN:
12130-224
SCHROFF
12130-224 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
4,574.4314 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,574.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,574.4314 €
Colocation cabinets with 3 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Ausführung 47 HE, 3 Fächer
Breite 800 mm
Farbe weiß/schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Daten-/Netzwerkschrank
Schutzart (IP) IP20
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes