12130-259 | SCHROFF
52 U data/network cabinet, 4 compartments, (H x W x D) 2450 x 600 x 1000 mm, IP20, steel, white/black gray, 12130-259
Unit Price (€ / pc.)
4,909.7615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,909.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,909.7615 €
Colocation cabinets with 4 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version | 52 U data/network cabinet, 4 compartments | |
Width | 600 mm | |
Colour | white/black gray | |
Height | 2450 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 1000 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |