12130-261 | SCHROFF

52 U data/network cabinet, 3 compartments, (H x W x D) 2450 x 800 x 1000 mm, IP20, steel, white/black gray, 12130-261

Order No.: 85H0346
EAN: 4036088216435
MPN:
12130-261
SCHROFF
12130-261 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
4,203.0443 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,203.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,203.0443 €
Colocation cabinets with 3 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version 52 U data/network cabinet, 3 compartments
Width 800 mm
Colour white/black gray
Height 2450 mm
Material steel
Degree of protection (IP) IP20
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes