12349-001 | SCHROFF
Outdoor cabinet, 12 U, with plinth, single walled, single door, (H x W x D) 600 x 600 x 500 mm, IP55, aluminum, light gray, 12349-001
Unit Price (€ / pc.)
1,003.5865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,003.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,003.5865 €
Single-wall, lightweight outdoor cabinet made of aluminum with base. Protection class: IP55.
Technical specifications
Version | 12 HE, mit Sockel, einwandig, eintürig | |
Width | 600 mm | |
Colour | lichtgrau | |
Height | 600 mm | |
Material | Aluminium | |
Product type | Außenschrank | |
Degree of protection (IP) | IP55 | |
Depth | 500 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |