12349-004 | SCHROFF

Outdoor cabinet, 25 U, with plinth, single walled, single door, (H x W x D) 1200 x 700 x 600 mm, IP55, aluminum, light gray, 12349-004

Order No.: 85H0357
EAN: 4036088199998
MPN:
12349-004
Series: Comline
12349-004 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,361.7527 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,361.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,361.7527 €
Single-wall, lightweight outdoor cabinet made of aluminum with base. Protection class: IP55.
Technical specifications
Version 25 HE, mit Sockel, einwandig, eintürig
Width 700 mm
Colour lichtgrau
Height 1200 mm
Material Aluminium
Product type Außenschrank
Degree of protection (IP) IP55
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes