12349-005 | SCHROFF

Outdoor cabinet, 12 U, with single access, single walled, single door, (H x W x D) 600 x 800 x 600 mm, IP55, aluminum, light gray, 12349-005

Order No.: 85H0358
EAN: 4036088200007
MPN:
12349-005
Series: Comline
12349-005 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,144.2088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,144.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,144.2088 €
Single-wall, lightweight, insulated outdoor cabinet made of aluminum with single access. Protection class: IP55.
Technical specifications
Version 12 HE, mit Einzelzugang, einwandig, eintürig
Width 800 mm
Colour lichtgrau
Height 600 mm
Material Aluminium
Product type Außenschrank
Degree of protection (IP) IP55
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes