12349-007 | SCHROFF
Outdoor cabinet, 12 U, with double access, single wall, single door, (H x W x D) 600 x 800 x 600 mm, IP55, aluminum, light gray, 12349-007
Unit Price (€ / pc.)
1,242.7646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,242.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,242.7646 €
Single-wall, lightweight, insulated outdoor cabinet made of aluminum with double access. Protection class: IP55.
Technical specifications
Version | 12 HE, mit doppeltem Zugang, einwandig, eintürig | |
Width | 800 mm | |
Colour | lichtgrau | |
Height | 600 mm | |
Material | Aluminium | |
Product type | Außenschrank | |
Degree of protection (IP) | IP55 | |
Depth | 600 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |