12349-011 | SCHROFF

Outdoor cabinet, 18 U, without plinth, single walled, single door, (H x W x D) 900 x 700 x 600 mm, IP55, aluminum, light gray, 12349-011

Order No.: 85H0364
EAN: 4036088200069
MPN:
12349-011
Series: Comline
12349-011 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,073.2967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,073.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,073.2967 €
Single-wall, lightweight outdoor cabinet made of aluminum without base. Protection class: IP55.
Technical specifications
Version 18 HE, ohne Sockel, einwandig, eintürig
Width 700 mm
Colour lichtgrau
Height 900 mm
Material Aluminium
Product type Außenschrank
Degree of protection (IP) IP55
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes