15230-010 | SCHROFF
Cabinet, 25 U, without door and rear panel, (H x W x D) 1167 x 553 x 800 mm, IP20, steel, black gray, 15230-010
Unit Price (€ / pc.)
789.6483 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cabinets with aluminum frame without door and back panel.
Technical specifications
Product type | Schrank | |
Version | 25 HE, ohne Tür und Rückwand | |
Height | 1167 mm | |
Width | 553 mm | |
Depth | 800 mm | |
Material | Stahl | |
Colour | schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |