15230-012 | SCHROFF
Cabinet, 34 U, without door and rear panel, (H x W x D) 1567 x 553 x 800 mm, IP20, steel, black gray, 15230-012
Unit Price (€ / pc.)
960.3181 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cabinets with aluminum frame without door and back panel.
Technical specifications
Version | 34 HE, ohne Tür und Rückwand | |
Width | 553 mm | |
Colour | schwarzgrau | |
Height | 1567 mm | |
Material | Stahl | |
Product type | Schrank | |
Degree of protection (IP) | IP20 | |
Depth | 800 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |