15230-013 | SCHROFF

38 U cabinet without door and back wall, (H x W x D) 1745 x 553 x 600 mm, IP20, steel, black gray, 15230-013

Order No.: 85H0512
EAN: 4036088087608
MPN:
15230-013
Series: Novastar
SCHROFF
15230-013 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,028.8264 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,028.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,028.8264 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Ausführung 38 HE Schrank ohne Tür und Rückwand
Breite 553 mm
Farbe schwarzgrau
Höhe 1745 mm
Material Stahl
Schutzart (IP) IP20
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes