15230-015 | SCHROFF

Cabinet, 43 U, without door and rear panel, (H x W x D) 1967 x 553 x 600 mm, IP20, steel, black gray, 15230-015

Order No.: 85H0514
EAN: 4036088087660
MPN:
15230-015
Series: Novastar
15230-015 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,086.5176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,086.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,086.5176 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Version 43 HE, ohne Tür und Rückwand
Width 553 mm
Colour schwarzgrau
Height 1967 mm
Material Stahl
Product type Schrank
Degree of protection (IP) IP20
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes