15230-021 | SCHROFF
Cabinet, 20 U, with glazed door and rear panel, (H x W x D) 945 x 553 x 600 mm, IP20, steel, black gray, 15230-021
Unit Price (€ / pc.)
905.0307 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cabinets with aluminum frame with glass door and back panel.
Technical specifications
Product type | Schrank | |
Version | 20 HE, mit verglaster Tür und Rückwand | |
Height | 945 mm | |
Width | 553 mm | |
Depth | 600 mm | |
Material | Stahl | |
Colour | schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |