15230-025 | SCHROFF
Cabinet, 43 U, with glazed door and rear panel, (H x W x D) 1967 x 553 x 800 mm, IP20, steel, black gray, 15230-025
Unit Price (€ / pc.)
1,528.8168 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,528.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,528.8168 €
Cabinets with aluminum frame with glass door and back panel.
Technical specifications
Version | 43 HE, mit verglaster Tür und Rückwand | |
Width | 553 mm | |
Colour | schwarzgrau | |
Height | 1967 mm | |
Material | Stahl | |
Product type | Schrank | |
Degree of protection (IP) | IP20 | |
Depth | 800 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |