16230-004 | SCHROFF
Cabinet, 16 U, without door and rear panel, (H x W x D) 767 x 553 x 500 mm, IP20, steel, light gray/black gray, 16230-004
Unit Price (€ / pc.)
516.817 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cabinets with aluminum frame without door and back panel.
Technical specifications
Product type | Schrank | |
Version | 16 HE, ohne Tür und Rückwand | |
Height | 767 mm | |
Width | 553 mm | |
Depth | 500 mm | |
Material | Stahl | |
Colour | lichtgrau/schwarzgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |