16230-011 | SCHROFF

Cabinet, 34 U, without door and rear panel, (H x W x D) 1567 x 553 x 600 mm, IP20, steel, light gray/black gray, 16230-011

Order No.: 85H0535
EAN: 4036088088292
MPN:
16230-011
Series: Novastar
16230-011 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
864.1661 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
864.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
864.1661 €
Cabinets with aluminum frame without door and back panel.
Technical specifications
Version 34 HE, ohne Tür und Rückwand
Width 553 mm
Colour lichtgrau/schwarzgrau
Height 1567 mm
Material Stahl
Product type Schrank
Degree of protection (IP) IP20
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes