20118-743 | SCHROFF
Base, stationary, (W x D) 600 x 710 mm, steel, light gray, 20118-743
Order No.: 85H0676
EAN: 4036088198854
MPN:
20118-743
Unit Price (€ / pc.)
198.3135 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Stationary base and viewing panel on top.
Technical specifications
Version | stationär | |
Width | 600 mm | |
Colour | lichtgrau | |
Material | Stahl | |
Product type | Sockel | |
Depth | 710 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |