20630-073 | SCHROFF

Cabinet rack, 24 U, (H x W x D) 1200 x 800 x 900 mm, steel, black gray, 20630-073

Order No.: 85H0776
EAN: 4036088451744
MPN:
20630-073
Series: Varistar CP
SCHROFF
20630-073 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
302.8788 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
302.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.8788 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 24 HE
Breite 800 mm
Farbe schwarzgrau
Höhe 1200 mm
Material Stahl
Produkt-Art Schrankgestell
Tiefe 900 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes