20630-078 | SCHROFF

Cabinet rack, 29 U, (H x W x D) 1400 x 600 x 1000 mm, steel, black gray, 20630-078

Order No.: 85H0781
EAN: 4036088451799
MPN:
20630-078
Series: Varistar CP
SCHROFF
20630-078 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
310.0902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
310.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.0902 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 29 HE
Breite 600 mm
Farbe schwarzgrau
Höhe 1400 mm
Material Stahl
Produkt-Art Schrankgestell
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes