20630-079 | SCHROFF

Cabinet rack, (H x W x D) 1400 x 800 x 600 mm, steel, black gray, 20630-079

Order No.: 85H0782
EAN: 4036088451805
MPN:
20630-079
Series: Varistar CP
SCHROFF
20630-079 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
284.8503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
284.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.8503 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 29 HE
Breite 800 mm
Farbe schwarzgrau
Höhe 1400 mm
Material Stahl
Produkt-Art Schrankgestell
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes