20630-086 | SCHROFF

Cabinet rack, 33 U, (H x W x D) 1600 x 600 x 1000 mm, steel, black gray, 20630-086

Order No.: 85H0789
EAN: 4036088451874
MPN:
20630-086
Series: Varistar CP
SCHROFF
20630-086 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
323.918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
323.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.918 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 33 HE
Breite 600 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Produkt-Art Schrankgestell
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes