20630-093 | SCHROFF

38 U cabinet rack, (H x W x D) 1800 x 600 x 900 mm, steel, black gray, 20630-093

Order No.: 85H0796
EAN: 4036088451942
MPN:
20630-093
Series: Varistar CP
SCHROFF
20630-093 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
295.6674 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
295.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.6674 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Version 38 U cabinet rack
Width 600 mm
Colour black gray
Height 1800 mm
Material steel
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes