20630-102 | SCHROFF

42 U cabinet rack, (H x W x D) 2000 x 600 x 1000 mm, steel, black gray, 20630-102

Order No.: 85H0805
EAN: 4036088452031
MPN:
20630-102
Series: Varistar CP
SCHROFF
20630-102 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
278.2458 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
278.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.2458 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Version 42 U cabinet rack
Width 600 mm
Colour black gray
Height 2000 mm
Material steel
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes