20630-103 | SCHROFF

42 U cabinet rack, (H x W x D) 2000 x 600 x 1100 mm, steel, black gray, 20630-103

Order No.: 85H0806
EAN: 4036088452048
MPN:
20630-103
Series: Varistar CP
SCHROFF
20630-103 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
315.5047 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
315.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.5047 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 42 HE Schrankgestell
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Tiefe 1100 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes