20630-110 | SCHROFF

Cabinet rack, 42 U, (H x W x D) 2000 x 800 x 1200 mm, steel, black gray, 20630-110

Order No.: 85H0813
EAN: 4036088452116
MPN:
20630-110
Series: Varistar CP
SCHROFF
20630-110 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
335.3301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
335.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
335.3301 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 42 HE
Breite 800 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Schrankgestell
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes