20630-118 | SCHROFF

47 U cabinet rack, (H x W x D) 2200 x 800 x 800 mm, steel, black gray, 20630-118

Order No.: 85H0821
EAN: 4036088452192
MPN:
20630-118
Series: Varistar CP
SCHROFF
20630-118 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
309.4952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
309.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.4952 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 47 HE Schrankgestell
Breite 800 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Tiefe 800 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes