20630-121 | SCHROFF

Cabinet rack, 47 U, (H x W x D) 2200 x 800 x 1100 mm, steel, black gray, 20630-121

Order No.: 85H0824
EAN: 4036088452222
MPN:
20630-121
Series: Varistar CP
20630-121 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
341.9465 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
341.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.9465 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Version 47 HE
Width 800 mm
Colour schwarzgrau
Height 2200 mm
Material Stahl
Product type Schrankgestell
Depth 1100 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes