20630-125 | SCHROFF

Cabinet rack, 52 U, (H x W x D) 2450 x 600 x 1200 mm, steel, black gray, 20630-125

Order No.: 85H0828
EAN: 4036088452260
MPN:
20630-125
Series: Varistar CP
20630-125 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
356.3693 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
356.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
356.3693 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Version 52 HE
Width 600 mm
Colour schwarzgrau
Height 2450 mm
Material Stahl
Product type Schrankgestell
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes