20630-128 | SCHROFF

52 U cabinet rack, (H x W x D) 2450 x 800 x 1200 mm, steel, black gray, 20630-128

Order No.: 85H0831
EAN: 4036088452291
MPN:
20630-128
Series: Varistar CP
SCHROFF
20630-128 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
369.5902 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
369.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
369.5902 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration.
Technical specifications
Ausführung 52 HE Schrankgestell
Breite 800 mm
Farbe schwarzgrau
Höhe 2450 mm
Material Stahl
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes