20630-200 | SCHROFF
24 U cabinet rack, mobile, (H x W x D) 1200 x 800 x 800 mm, steel, black gray, 20630-200
Unit Price (€ / pc.)
444.108 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Version | 24 U cabinet rack, mobile | |
Width | 800 mm | |
Colour | black gray | |
Height | 1200 mm | |
Material | steel | |
Depth | 800 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |