20630-211 | SCHROFF

Cabinet rack, 33 U, mobile, (H x W x D) 1600 x 600 x 600 mm, steel, black gray, 20630-211

Order No.: 85H0848
EAN: 4036088452482
MPN:
20630-211
Series: Varistar CP
SCHROFF
20630-211 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
446.5118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
446.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
446.5118 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Ausführung 33 HE, mobil
Breite 600 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Produkt-Art Schrankgestell
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes