20630-224 | SCHROFF
Cabinet rack, 38 U, mobile, (H x W x D) 1800 x 800 x 800 mm, steel, black gray, 20630-224
Unit Price (€ / pc.)
456.127 € *
Available: 0 pcs.
Leadtime: On Request **
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Ausführung | 38 HE, mobil | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 1800 mm | |
Material | Stahl | |
Produkt-Art | Schrankgestell | |
Tiefe | 800 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |