20630-225 | SCHROFF

38 U cabinet rack, mobile, (H x W x D) 1800 x 800 x 900 mm, steel, black gray, 20630-225

Order No.: 85H0862
EAN: 4036088452628
MPN:
20630-225
Series: Varistar CP
SCHROFF
20630-225 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
483.7707 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
483.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
483.7707 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Version 38 U cabinet rack, mobile
Width 800 mm
Colour black gray
Height 1800 mm
Material steel
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes