20630-232 | SCHROFF

Cabinet rack, 42 U, mobile, (H x W x D) 2000 x 600 x 1200 mm, steel, black gray, 20630-232

Order No.: 85H0869
EAN: 4036088452697
MPN:
20630-232
Series: Varistar CP
SCHROFF
20630-232 SCHROFF Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
469.9429 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
469.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
469.9429 €
Varistar welded steel frame for static load requirements. For 19", ETSI or mounting plate integration. For mobile applications.
Technical specifications
Ausführung 42 HE, mobil
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Schrankgestell
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes